
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-NZT6727 | 1,735 | 210 | 16h | ||||||||
| Worldway Electronics | NZT6727 | 23,034 | 7 | Tape & Reel | 15h | |||||||
| Esaler Electronic | NZT6727 | 2,500 | 6h | |||||||||
| Best Source | NZT6727 | 12,244 | 1d | |||||||||
| Digi-ic_SMART PIONEER | NZT6727 | 4,780 | 100 | 2d |
Download onsemi NZT6727 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NZT6727 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: