Fairchild Semiconductor KA3302DTF

Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor KA3302DTF.

IHS

Datasheet8 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.251
$ 0.251
Stock
86,462
251,948
251,948
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Input Offset Voltage (Vos)
40 mV
40 mV
40 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
28 V
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor KA3302DTF provided by its distributors.

Comparator, 4 Func, 40000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14
Not available to order .

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES