onsemi MC3302DR2G

onsemi Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3302DR2G.

HQonline

Datasheet12 pages15 years ago
Datasheet12 pages19 years ago

IHS

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.59%

CAD Models

Download onsemi MC3302DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.37
$ 0.37
Stock
356,752
428,978
428,978
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
40 mV
20 mV
20 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
30 V
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMC3302D
Comparator Quad ±15V/30V 14-Pin SOIC N Tube
onsemiMC3302DG
Comparator, Quad, Single Supply
Texas InstrumentsLP2901DR
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
Texas InstrumentsLP339D
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
Texas InstrumentsLP2901D
IC COMPARATOR 4 GEN PUR 14SOIC / Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of onsemi MC3302DR2G provided by its distributors.

onsemi Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
MC Series 330 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
MC3302DR2G QUAD COMPARATOR, CMOS, TTL O/P, 1.3US 3 - 30 V 14-PIN SOIC
Quad Comparator, 4-Ch, 1.5-30V, SOIC-14, TTL Out, 1.3us
Comparator, Quad, Single Supply
Comparator Quad ±15V/30V 14-Pin SOIC N T/R
Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC3302DR2G.