Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16212ADGVR

10.4ns single-phase 24 24 1 4.5V 5.5V 128mA 128mA TVSOP-56 SMD mount 1.05mm(height)
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16212ADGVR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16212ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74CBTLV16212VR
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
Texas InstrumentsSN74CB3T16212DGVR
ROHS3Compliant Single Supply Surface Mount Obsolete logic switch -40C~85C 2.3V~3.6V
Texas InstrumentsSN74CBTD16211DGVR
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TVSOP -40 to 85
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBT16212ADGVR provided by its distributors.

10.4ns single-phase 24 24 1 4.5V 5.5V 128mA 128mA TVSOP-56 SMD mount 1.05mm(height)
IC BUS FET EXC SW 12X2:2 56TVSOP / Bus FET Exchange Switch 12 x 2:2 56-TVSOP
24-Bit FET Bus-Exchange Switch 56-TVSOP -40 to 85
CBT/FST/QS/5C/B SERIES 12-BIT EXCHANGER TRUE OUTPUT PDSO56
Logic - Signal Switches 24bit FET BusEx Sw
Switch Logic IC; Logic Family:CBT; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.