onsemi FQP3N80

800V N-channel Mosfet | Mosfet N-ch 800V 3A TO-220
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3N80.

IHS

Datasheet8 pages25 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.741
Stock
75,828
468,902
Authorized Distributors
0
5
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220AB
Drain to Source Voltage (Vdss)
800 V
800 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
5 V
Rds On Max
5 Ω
4.8 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
107 W
107 W
Input Capacitance
690 pF
705 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi FQP3N80 provided by its distributors.

800V N-Channel MOSFET | MOSFET N-CH 800V 3A TO-220
Power Field-Effect Transistor, 3A I(D), 800V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFETs 800V N-Channel QFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd