onsemi FQP3N80C

Power Mosfet, N-channel, Qfet®, 800 V, 3.0 A, 4.8 Ω, TO-220
$ 0.751
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3N80C.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQP4N80
Power MOSFET, N-Channel, QFET®, 800 V, 3.9 A, 3.6 Ω, TO-220
onsemiFQP2N90
Power MOSFET, N-Channel, QFET®, 900 V, 2.2 A, 7.2 Ω, TO-220
onsemiFQP3N60C
Power MOSFET, N-Channel, QFET®, 600 V, 3 A, 3.4 Ω, TO-220
Single N-Channel 1000 V 5 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 4.4 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP3N80C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220
107W(Tc) 30V 5V@ 250µA 16.5nC@ 10 V 1individualNChannel 800V 4.8Ω@ 1.5A,10V 3A 705pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
Power Field-Effect Transistor, 3A I(D), 800V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:800V; On Resistance Rds(on):4ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:107W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:3A; Current Temperature:25°C; External Length / Height:4.83mm; External Width:10.67mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:4.8ohm; Package / Case:TO-220; Power Dissipation Pd:107W; Power Dissipation Pd:107W; Pulse Current Idm:12A; Termination Type:Through Hole; Voltage Vds Typ:800V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd