| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | FQD30N06TF | 21 | 10h | |||||||||
| Microchip USA | FQD30N06TF | 312 | 300 | Bulk | 4d | |||||||
| Worldway Electronics | FQD30N06TF | 24,686 | 7 | Tape & Reel | 10h | |||||||
| Run Hong Electronics | FQD30N06TF | 9,804 | 22h | |||||||||
| SHENGYU ELECTRONICS | FQD30N06TF | 8,248 | 1 | 16h |
Download onsemi FQD30N06TF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi FQD30N06TF provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: