onsemi FQD20N06LTF

Mosfet N-ch 60V 17.2A Dpak
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD20N06LTF.

IHS

Datasheet11 pages25 years ago

DigiKey

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

PWR MOS ULTRAFET 60V/20A/0.056 OHMS N-CH LL TO-252AA T&R
20 A 60 V 0.061 ohm N-CHANNEL Si POWER MOSFET TO-252AA
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N-CH 60V 16.8A 3-Pin(2+Tab) DPAK T/R
MOSFETs- Power and Small Signal 60V 20A N-Channel No-Cancel/No-Return
N-Channel 50 V 0.047 Ohm Surface Mount Power Mosfet - TO-252AA

Descriptions

Descriptions of onsemi FQD20N06LTF provided by its distributors.

MOSFET N-CH 60V 17.2A DPAK
Power Field-Effect Transistor, 17.2A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFETs 60V N-Ch QFET Logic Level

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd