onsemi NTD20N06T4

20A, 60V, 0.046 Ohm, N-channel, Si, Power, Mosfet, Case 369A-13, DPAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N06T4.

IHS

Datasheet6 pages21 years ago

Mouser

CAD Models

Download onsemi NTD20N06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.745
Stock
273,841
586,943
586,943
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
-
2.91 V
2.91 V
Rds On Max
46 mΩ
46 mΩ
46 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
60 W
60 W
60 W
Input Capacitance
1.015 nF
1.015 nF
1.015 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Transistor, Mosfet, N-Channel, 60V V(Br)Dss, 20A I(D), To-252Aa Rohs Compliant: Yes
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
Transistor,Mosfet,N-Channel,60V V(Br)Dss,18A I(D),To-252Aa Rohs Compliant: Yes
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 60 V 0.1 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi NTD20N06T4 provided by its distributors.

20A, 60V, 0.046ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
MOSFETs- Power and Small Signal 60V 20A N-Channel No-Cancel/No-Return
Power Field-Effect Transistor, 20A I(D), 60V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 60V 20A DPAK
NFET DPAK 60V .046R TR
N-CHANNEL POWER MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd