Fairchild Semiconductor FQB22P10

Power Field-Effect Transistor, 22A I(D), 100V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor FQB22P10.

IHS

Datasheet9 pages23 years ago

iiiC

Alternate Parts

Price @ 1000
$ 0.903
Stock
30,168
433,439
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
D2PAK
Drain to Source Voltage (Vdss)
-
-100 V
Continuous Drain Current (ID)
22 A
22 A
Rds On Max
-
125 mΩ
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-08

Descriptions

Descriptions of Fairchild Semiconductor FQB22P10 provided by its distributors.

Power Field-Effect Transistor, 22A I(D), 100V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
100V P-Channel MOSFET
FQB22P10 FAIRCHILD TO-2632L(

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES