onsemi FMS6403MTC20X

Triple Video Drivers w/Selectable HD/Progressive/ SD/Bypass Filters for RGB and YPbPr Signals
$ 1.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6403MTC20X.

IHS

Datasheet14 pages18 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6403MTC20X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Texas InstrumentsAM26LS32ACPW
3-STATE TRUE ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver 0C~70C 5V 10Mbps 35ns
Texas InstrumentsAM26LS32ACPWR
EAR99 AM26LS32 Tape & Reel (TR) RS422RS423 interface receiver 5V 70mA 61.887009mg 35ns
Texas InstrumentsAM26LS32ACPWE4
EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 61.887009mg 35ns
NXP SemiconductorsTJA1082TT,112
FlexRay Transceiver 1TX 1RX 10Mbps Automotive 14-Pin TSSOP
NXP SemiconductorsTJA1082TT,118
Other Interface ICs; TJA1082TT,118; NXP SEMICONDUCTORS; 14; 5.25 V; 4.5 V; TSSOP
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of onsemi FMS6403MTC20X provided by its distributors.

Triple Video Drivers w/Selectable HD/Progressive/ SD/Bypass Filters for RGB and YPbPr Signals
FMS6403 Series 8.5 MHz Triple Video Drivers w / HD/PS/SD Bypass Filter TSSOP-20
The FMS6403 offers comprehensive filtering for TV, set-top box, or DVD applications. This part consists of a triple, sixth-order filter with selectable 30MHz, 15MHz, or 8MHz cutoff frequency. The filters may also be bypassed so that the bandwidth is limited only by the output amplifiers. A 2:1 multiplexer is provided on each filter channel. The triple filters are intended for YPbPr and RGB signals. The DC clamp levels are set according to the RGB_SEL control input. YPbPr sync tips are clamped to 250mV, 1.125V, and 1.125V, respectively; while RGB sync tips are all clamped to 250mV. Sync clamp timing can be derived from the Y/G inputs or from the external SYNC_IN pin. The 8MHz and 15MHz filter settings support bi-level sync, while the 30MHz filter setting and bypass mode support tri-level sync. All channels nominally accept AC-coupled 1VPP signals. Selectable 0dB or 6dB gain allows the outputs to drive 1VPP or 2VPP signals into AC- or DC-coupled terminated loads with a 1VPP input. Input signals cannot exceed 1.5VPP and outputs cannot exceed 2.5VPP.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd