Texas Instruments AM26LS32ACPWE4

Quadruple Differential Line eceivers 16-TSSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32ACPWE4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments AM26LS32ACPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.519
Stock
109,921
341,182
341,182
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsAM26C32IPW
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Texas InstrumentsAM26C32IPWR
Quadruple Differential Line Receiver 16-TSSOP -40 to 125
Texas InstrumentsAM26C32IPWG4
Quadruple Differential Line eceiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments AM26LS32ACPWE4 provided by its distributors.

Quadruple Differential Line eceivers 16-TSSOP 0 to 70
Quad Receiver RS-422/RS-423 16-Pin TSSOP Tube
IC QUAD DIFF LINE RCVR 16-TSSOP
RS422/RS485 Transceiver IC; No. of Receivers:4; Supply Current:70mA; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -AM26LS32ACPWE4