onsemi FMS6346MTC20

Six Channel, 6th Order SD/HD Video Filter Driver | IC FILTER LCVF 6CH SD/HD 20TSSOP
$ 1.136
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6346MTC20.

IHS

Datasheet10 pages18 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6346MTC20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 0.587
$ 0.587
Stock
103,495
1,204,673
1,204,673
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
-
-
Frequency
-
74.25 MHz
74.25 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Descriptions

Descriptions of onsemi FMS6346MTC20 provided by its distributors.

Six Channel, 6th Order SD/HD Video Filter Driver | IC FILTER LCVF 6CH SD/HD 20TSSOP
Driver Tube FMS6346 Surface Mount video processing unit 6.5mm 60mA 5.25V 70C
Video Filter Driver 20-Pin TSSOP Rail
Video Filter; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; IC Function:Video Filter ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd