onsemi FM93C66LMT8

EEPROM, 256X16, Serial, CMOS, PDSO8
$ 0.318
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C66LMT8.

IHS

Datasheet17 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FM93C66LMT8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.318
$ 0.307
Stock
69,005
54,163
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
-
Density
-
-
Access Time
250 ms
-
Frequency
250 kHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipAT93C46E-TH-B
AT93C46E Series 1 Kb (64 x 16) 1.8 - 5.5 V 3-wire Serial EEPROM - TSSOP-8
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
MicrochipAT93C46E-TH-T
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 85°C, TSSOP-8, RoHS
CAV24C08 Series 8 kb (1K x 8) 2.5 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FM93C66LMT8 provided by its distributors.

EEPROM, 256X16, Serial, CMOS, PDSO8
R-PDSO-G8 Surface Mount Tube 256X16 ic memory 250kHz 15ms 3mm 4096bit
IC EEPROM 4KBIT MICROWIRE 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd