onsemi FM93C46ALEM8X

EEPROM, 64X16, Serial, CMOS, PDSO8
$ 0.208
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM93C46ALEM8X.

IHS

Datasheet14 pages25 years ago
Datasheet13 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.208
Stock
39,644
20,492
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

EEPROM Serial-3 Wire 16K-bit 1K x 16 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
EEPROM Serial-3 Wire 8K-bit 512 x 16 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V Automotive 8-Pin MSOP T/R
Microchip24LC32A-I/MS
24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - MSOP-8
Microchip93LC46B-I/MS
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, MSOP-8, RoHS
Microchip24LC04B-I/MS
MICROCHIP 24LC04B-I/MS SERIAL EEPROM MEMORY,4KBIT,900NS,2.5 TO 5.5V 8-PIN MSOP

Descriptions

Descriptions of onsemi FM93C46ALEM8X provided by its distributors.

EEPROM, 64X16, Serial, CMOS, PDSO8
IC EEPROM 1KBIT MICROWIRE 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd