Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93H46RFVM-2CTR

EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V Automotive 8-Pin MSOP T/R
$ 0.272
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93H46RFVM-2CTR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR93H46RFVM-2CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-11-27
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-3 Wire 2K-bit 128 x 16 Bit 2.5 to 5.5V 8-Pin MSOP-J Emboss T/R
EEPROM Serial-3 Wire 16K-bit 1K x 16 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
EEPROM Serial-3 Wire 4K-bit 256 x 16 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
Microchip24FC64-I/MS
IC EEPROM 64KBIT I2C 1MHZ 8MSOP / EEPROM Memory IC 64Kb (8K x 8) I²C 1 MHz 400 ns 8-MSOP
Microchip24LC024H-I/MS
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip24LC014H-I/MS
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, MSOP-8, RoHS

Descriptions

Descriptions of ROHM BR93H46RFVM-2CTR provided by its distributors.

EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V Automotive 8-Pin MSOP T/R
EEPROM 1Kb (64x16) 2.5V-5.5V 2MHz SPI 100Year MSOP-8 SMD, Adhesive Mount
EEPROM, 64X16, Serial, CMOS, PDSO8
Surface Mount Cut Tape (CT) 64X16 CMOS ic memory 2MHz 4ms 2.9mm 0.00001A
IC EEPROM 1KBIT SPI 2MHZ 8MSOP
AUTOMOTIVE MICROWIRE BUS 1KBIT(6
Serial Eeprom, 1.25Mhz, Msop-8; Memory Size:1Kbit; Eeprom Memory Configuration:64 X 16Bit; Memory Interface Type:Serial 3-Wire; Clock Frequency:1.25Mhz; Memory Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Rohs Compliant: Yes |Rohm BR93H46RFVM-2CTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR93H46RFVM2CTR