onsemi FM24C08UN

EEPROM, 1KX8, Serial, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C08UN.

IHS

Datasheet15 pages23 years ago
Datasheet14 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
30,012
64,372
64,372
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
8
8
Density
-
-
-
Access Time
3.5 µs
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

Microchip24C00/SN
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
IC EEPROM 4KBIT I2C 100KHZ 8SO / EEPROM Memory IC 4Kb (512 x 8) I²C 100 kHz 3.5 µs 8-SOIC
EEPROM, 1KX8, Serial, CMOS, PDIP8
EEPROM, 256X8, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi FM24C08UN provided by its distributors.

EEPROM, 1KX8, Serial, CMOS, PDIP8
IC EEPROM 8KBIT I2C 100KHZ 8DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd