onsemi FM24C03UEM8

EEPROM, 256X8, Serial, CMOS, PDSO8
$ 0.318
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C03UEM8.

IHS

Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.318
$ 0.358
Stock
7,354
73,446
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
-
Density
-
-
Access Time
3.5 µs
3.5 µs
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Microchip24C00/SN
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
IC EEPROM 4KBIT I2C 100KHZ 8SO / EEPROM Memory IC 4Kb (512 x 8) I²C 100 kHz 3.5 µs 8-SOIC
Microchip24AA01-I/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA08-I/SN
EEPROM Serial-2Wire 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi FM24C03UEM8 provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2KBIT I2C 100KHZ 8SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd