onsemi FM24C03ULMT8

EEPROM, 256X8, Serial, CMOS, PDSO8
$ 0.58
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C03ULMT8.

IHS

Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.58
$ 0.607
Stock
38,668
35,639
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
-
-
Access Time
3.5 µs
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

CAV24C08 Series 8 kb (1K x 8) 2.5 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
Microchip24LC01BH-E/ST
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V Automotive 8-Pin TSSOP Tube
Microchip24AA16-E/ST
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube

Descriptions

Descriptions of onsemi FM24C03ULMT8 provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8
IC EEPROM 2KBIT I2C 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd