onsemi FM24C03UEM8X

EEPROM, 256X8, Serial, Cmos, PDSO8, Plastic, SOIC-8
$ 0.358
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FM24C03UEM8X.

IHS

Datasheet14 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
$ 0.318
Stock
73,123
7,072
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
-
Access Time
3.5 µs
3.5 µs
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-09-30
LTD Date2003-12-31

Related Parts

Microchip24AA01-I/SN
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA08-I/SN
EEPROM Serial-2Wire 8K-bit 4Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA16-I/SN
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
CAV24C02 Series 2-Kbit (256 x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
16Kb £¨2K x 8£© 2Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOIC-8 , 1.5mm

Descriptions

Descriptions of onsemi FM24C03UEM8X provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
IC EEPROM 2KBIT I2C 100KHZ 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd