onsemi FJPF13007H2TTU

Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.175
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJPF13007H2TTU.

IHS

Datasheet8 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FJPF13007H2TTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.44
Stock
22,683
267,507
Authorized Distributors
1
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
8 A
8 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
-
3 V
hFE Min
26
26
Power Dissipation
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-11
LTD Date2008-09-11

Related Parts

onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3
Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBUH100G
Trans GP BJT NPN 400V 10A 100000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
NXP SemiconductorsPHD13005,127
Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi FJPF13007H2TTU provided by its distributors.

Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS NPN 400V 8A TO220F-3
IC PWR SWITCH N-CHAN 1:1 5SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd