onsemi BUH100G

Trans GP BJT NPN 400V 10A 100000mW 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BUH100G.

IHS

Datasheet11 pages5 years ago

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BUH100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.444
Stock
103,308
212,932
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
700 V
Max Collector Current
10 A
10 A
Transition Frequency
23 MHz
23 MHz
Collector Emitter Saturation Voltage
500 mV
750 mV
hFE Min
6
6
Power Dissipation
100 W
100 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
onsemiD44H11
Power Bipolar Transistor, NPN, 10 A, 80 V
TRANS NPN 500V 5A TO-220F / Trans GP BJT NPN 500V 5A 3-Pin(3+Tab) TO-220F Rail
Bipolar (BJT) Transistor NPN 400V 8A 4MHz 40W Through Hole TO-220F
NXP SemiconductorsPHD13005,127
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BUH100G provided by its distributors.

Trans GP BJT NPN 400V 10A 100000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN 100W 10V 100μA 700V 400V 10A TO-220-3 Through hole mounting 10.28mm*4.82mm*9.28mm
Bipolar Transistors - BJT 10A 700V 100W NPN
The BUH100 has an application specific state-of-art die designed for u 100 Watts Halogen electronic transformers. This power transistor is specifically designed to sustain the large inrush current during either the start-up conditions or under a short circuit across the load. This High voltage/High speed product exhibits the following main

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd