onsemi FAN7314MX

RoHS Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor 1.4W 4mA -25C~85C 122kHz
$ 0.925
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7314MX.

IHS

Datasheet3 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7314MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-08
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, PDSO20
ROHS3Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor -25C~85C 6V~30V
onsemiFAN7318BM
ROHS3Compliant LCD TV/Monitor Surface Mount Tube LCD TV/Monitor -25C~85C 6V~30V

Descriptions

Descriptions of onsemi FAN7314MX provided by its distributors.

RoHS Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor 1.4W 4mA -25C~85C 122kHz
IC LCD BKLT INVERTER DRV 20SOIC
Liquid Crystal Driver, 4-Segment, PDSO20
Tape & Reel (TR) Surface Mount LCD TV/Monitor LIQUID CRYSTAL DISPLAY DRIVER pmic power management device 12.8mm 12V -25C~85C
LCD BACKLIGHT INVERTER DRIVE IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd