Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN7318BMX

ROHS3Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor -25C~85C 6V~30V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7318BMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-11-24
LTD Date2013-05-24

Related Parts

STMicroelectronicsL4949EPTR-E
Fixed LDO Voltage Regulator, AEC-Q100, 6V to 28V, 300mV drop, 5V/100mA out, WSOIC-20
onsemiFAN7319MX
LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, 4-Segment, PDSO20
onsemiFAN7888MX
Tape & Reel (TR) FAN7888 Half-Bridge 2008 gate driver 50ns -40C~150C TJ 350mA 650mA 1.47W
STMicroelectronicsL4949EP013TR
L4949 Series 100 mA 5 V Fixed Output Multifunction VLDO Regulator - SOIC-20W
LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, PDSO20
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi FAN7318BMX provided by its distributors.

ROHS3Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor -25C~85C 6V~30V
IC DVR LCD BKLT INVERTER 20-SOIC
TAPE REEL / LCD Backlight Driver IC
The FAN7318B is a LCD backlight inverter drive IC that controls P-N half-bridge topology. The FAN7318B provides a low-cost solution and reduces external components by integrating proprietary wave rectifiers for open-lamp protection and regulation. The operating voltage range of the FAN7318B is wide, so an external regulator isn’t necessary to supply the voltage to the IC. The FAN7318B provides various protections, such as open-lamp regulation, over-voltage protection, open-lamp protection, short-Lamp protection, CMP-high protection, to increase the system reliability. The FAN7318B provides burst dimming and analog dimming. The FAN7318B is available in a 20-SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd