onsemi FAN4800CSMY

Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN4800CSMY.

onsemi

Datasheet19 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

HQonline

IHS

Future Electronics

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsTL494CNSR
0℃~+70℃@(TA) 300kHz 45% 7V~40V NO 2 SOIC-16-208mil DC-DC Controllers ROHS
Power Factor Controller (PFC) CCM + PWM Controller, Line Sagging Protection
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Texas InstrumentsSG3524NSR
Switching Controller, Voltage-mode, 0.1A, 722kHz Switching Freq-Max, BIPolar, PDSO16
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16

Descriptions

Descriptions of onsemi FAN4800CSMY provided by its distributors.

Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement
Power Factor Correction and PWM Controller 0.03mA 67kHz 16-Pin SOIC N T/R
Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 268kHz Switching Freq-Max, BIPolar, PDSO16
AC-DC Controller And Voltage Regulator
IC PFC CTR AV CURR 268KHZ 16SOP
Tape & Reel (TR) FAN4800 ACTIVE (Last Updated: 4days ago) e3 power factor correction device 11V~26V 240kHz~268kHz 30muA 1.5mm
POWER FACTOR CONTROLLER WITH POS
The highly integrated FAN4800AS/CS/01S/02S parts are specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections / compensation. They are available in 16-pin DIP and SOP packages. The PWM can be used in either current or voltage mode. In voltage mode, feed-forward from the PFC output bus can reduce the secondary output ripple. Compared with older productions, ML4800 and FAN4800, FAN4800AS/CS/01S/02S have lower operation current that saves power consumption in external devices. FAN4800AS/CS/01S/02S have accurate 49.9% maximum duty of PWM that makes the hold-up time longer. Brownout protection and PFC soft-start functions available in this series are not available in ML4800 and FAN4800. To evaluate FAN4800AS/CS/01S/02S for replacing existing FAN4800 and ML4800 boards, five things must be completed before the fine-tuning procedure: 1. Change RAC resister from the old value to a higher resister: between 6 MΩ to 8 MΩ. 2. Change RT/CT pin from the existing values to RT=6.8 kΩ and CT=1000 pF to have fPFC=64 kHz and fPWM=64 kHz. 3. The VRMS pin needs to be 1.224 V at VIN=85 VAC for universal input application from line input from 85 VAC to 270 VAC. 4. At full load, the average VVEA needs to be ~4.5 V and the ripple of VVEA needs to be less than 400 mV. 5. For the Soft-Start pin, the soft-start current has been reduced to half the FAN4800 capacitor. There are two differences from FAN4800A/C/01/02 to FAN4800AS/CS/01S/02S:1. Under-voltage protection debounce time is extended to one second. 2. PWM gate clamp voltage is raised to 19 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd