onsemi DM74LS123M

Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS123M.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
163,509
324,510
324,510
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
44 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOP
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Descriptions

Descriptions of onsemi DM74LS123M provided by its distributors.

Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
IC VIBRATOR DUAL MONO 16-SOIC
IC MULTIVIBRATOR 45NS 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM 74LS123M