onsemi DM74ALS244ASJX

Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS244ASJX.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.903
$ 0.903
Stock
64,747
176,230
176,230
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi DM74ALS244ASJX provided by its distributors.

Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
IC BUFFER NON-INVERT 5.5V 20SOP
OCTAL BUS/LINE DRIVER
IC BUFF/DVR TRI-ST DUAL 20SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd