Texas Instruments SN74ALS244CNSR

24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS244CNSR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN74ALS244CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 1.018
Stock
432,140
211,034
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS244CNSR.

Related Parts

Texas InstrumentsSN74ACT244NSR
Texas Instruments Octal Buffer/Line Driver, 74ACT Series, SOIC Package, 8-Channel, 20-Pin
Texas InstrumentsSN74ACT241NSR
24mA 4.5V~5.5V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F240NSR
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
Buffer / Line Driver, Non Inverting, 74HCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, 74AHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS244CNSR provided by its distributors.

24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP T/R
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.