onsemi DM74ALS1035MX

IC Driver Hex Non-inv 14SOIC
$ 0.285
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS1035MX.

Augswan

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS1035MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 1.686
$ 1.686
Stock
235,451
201,575
201,575
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.5V 500mW
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.5V 500mW
Diodes Inc.74LV07AS14-13
74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14
Diodes Inc.74LVC07AS14-13
74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - SOIC-14
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 7.5ns

Descriptions

Descriptions of onsemi DM74ALS1035MX provided by its distributors.

IC DRIVER HEX NON-INV 14SOIC
Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5.5V 30ns - 24mA
IC BUFFER NON-INVERT 5.5V 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd