Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX07MG

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.5V 500mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX07MG.

IHS

Datasheet7 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.145
Stock
146,446
863,212
863,212
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LV07AS14-13
12mA 1 2V~5.5V 6 SOP-14 Buffer/Driver/Transceiver ROHS
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3V 7.5ns
2μA Non-Inverting Push-Pull 6 6 6 1 2V 5.5V 8mA Buffer Non-Inverting 8mA SOIC-14 SMD Adhesive Mount 1.5mm H
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 50pF 3.3V 500mW
Diodes Inc.74LVC07AS14-13
74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of onsemi MC74LCX07MG provided by its distributors.

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.5V 500mW
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin SO EIAJ Tube
IC BUFF HEX LV CMOS O/D 14SOEIAJ
10mA Non-inverting Open drain 6 6 6 1 2V 5.5V 24mA Buffer,Non-Inverting 24mA SOEIAJ-14 SMD mount 1.85mm(height)
MC74LCX07MG, MOTOR DRIVERS / CONTROLLERS;
IC BUF NON-INVERT 5.5V SOEIAJ-14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd