onsemi 74VHC4316M

Surface Mount Obsolete SPST - NO Tube Switch IC 5Ohm 2V~6V ±1V~6V 30ns 44ns -40C~85C TA
$ 0.208
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4316M.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC4316M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.254
$ 0.254
Stock
77,276
135,271
135,271
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
Texas InstrumentsTS5V330CDR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-SOIC -40 to 85
Texas InstrumentsDS3487M
LINE DRIVER QUAD RS422, SMD, 3487; Device Type: Line; No. of Drivers: 4; Supply Vo
NXP SemiconductorsHEF4053BT/AUJ
IC ANLG SWITCH TRPL SPDT 16SOIC

Descriptions

Descriptions of onsemi 74VHC4316M provided by its distributors.

Surface Mount Obsolete SPST - NO Tube Switch IC 5Ohm 2V~6V ±1V~6V 30ns 44ns -40C~85C TA
Analog SW Quad SPST ±6V/6V 16-Pin SOIC N Rail
IC SWITCH SPST-NOX4 70OHM 16SOIC
Quad Analog Switch with Level Translator
VHC/VHCT CMOS Logic Quad Analog Switch
SPST, 4 Func, 1 Channel, CMOS, PDSO16
QUAD ANALOG SWITCH W/TRANSLATO
These devices are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leak-ages. They are bidirectional switches, thus any analog input may be used as an output and vice-versa. Three sup-ply pins are provided on the 4316 to implement a level translator which enables this circuit to operate with 0V-6Vlogic levels and up to +-6V analog switch levels. The 4316 also has a common enable input in addition to each switch's control which when HIGH will disable all switches to their off state. All analog inputs and outputs and digital inputs are protected from electrostatic damage by diodes to V CC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd