onsemi 74VHC123AN

Dual Retriggerable Monostable Multivibrator | MULTIVIBRATOR DUAL MONO 16DIP
$ 0.143
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC123AN.

IHS

Datasheet14 pages19 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC123AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

Texas InstrumentsCD74HC123EE4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsSN74AHC367N
4¦ÌA 6 6 2 2,4(Hex) 2V 5.5V 8mA Buffer,Non-Inverting 8mA PDIP-16 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AHC138N
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
STMicroelectronicsM74HC174B1R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi 74VHC123AN provided by its distributors.

Dual Retriggerable Monostable Multivibrator | MULTIVIBRATOR DUAL MONO 16DIP
8.1ns Schmitt Trigger 2V~5.5V PDIP-16 Monostable Multivibrators ROHS
Monostable Multivibrator, AHC/VHC Series, 2-Func, CMOS, PDIP16
Lead Free Obsolete Monostable Through Hole Monostable Multivibrator -40C~85C 8.1ns 8mA 8mA 2V~5.5V
MONOSTABLE MULTIVIBRATOR DUAL 16SOP W
Multivibrator Logic IC; Logic Type:Multivibrator; Package/Case:16-DIP; Supply Voltage Max:5.5V; Leaded Process Compatible:No; Number of Circuits:2; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Number of Inputs:4 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC123AN.