Texas Instruments SN74AHC138N

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC138N.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1.79%

CAD Models

Download Texas Instruments SN74AHC138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 10.508
$ 10.508
Stock
130,509,491
80,669
80,669
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC138N.

Related Parts

Texas InstrumentsSN74AHCT138N
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
Texas InstrumentsSN74HC138N
Decoder/demultiplexer, 3 on 8 line, PDIP-16, Texas Instruments SN74HC138N
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74AHC138N provided by its distributors.

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
3-LINE TO 8-LINE DECODER, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDIP16
13ns single-phase 8 3 1 2V 5.5V 8mA 8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
AHC/VHC/H/U/V e4 74AHC138 1x 3:8 decoder circuit 110MHz 13ns 600mW 2/5.5V
LOGIC, 3-8 LINE DECODR/DEMUX, 16DIP; Famille Logique/ Numéro de base: 74AHC138; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(
LOGIC, 3-8 LINE DECODR/DEMUX, 16DIP; Logic Family / Base Number:74AHC138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74138; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74138; Logic IC Base Number:74138; Operating Temperature Range:-40°C to +85°C; Ratio:3:8; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC138N .