STMicroelectronics M74HC174B1R

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC174B1R.

JRH Electronics

Datasheet11 pages25 years ago

element14

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

CAD Models

Download STMicroelectronics M74HC174B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 12.595
$ 12.595
Stock
88,969
114,353
114,353
Authorized Distributors
1
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
6
-
-
Propagation Delay
205 ns
240 ns
240 ns
Frequency
24 MHz
25 MHz
25 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsSN74HC174N
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC174E
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Texas InstrumentsSN74HC273N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
onsemi74VHC175N
D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of STMicroelectronics M74HC174B1R provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
IC, 74HC CMOS, 74HC174, DIP16, 6V; Logic Family / Base Number: 74HC174; Flip-Flop Type: D; Propagation Delay: 14ns; Frequency: 66MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics