onsemi 74LVTH16652MTDX

Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
$ 1.249
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH16652MTDX.

IHS

Datasheet9 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVTH16652MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 0.812
$ 0.812
Stock
131,113
243,861
243,861
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.2 ns
6.1 ns
6.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

ROHS3Compliant TRUE DUAL BICMOS Logic Transceiver, Non-Inverting -40C~85C TA 3.3V 14mm 5ns
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Texas InstrumentsSN74LVT16245ADGGR
USB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
TSSOP-48 Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Registered Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
Texas InstrumentsSN74ABT16657DGGR
16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74LVTH16652MTDX provided by its distributors.

Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 3.6V 6.3ns 32mA 64mA
IC TRANSCVR TRI-ST 16BIT 56TSSOP
IC TXRX NON-INVERT 3.6V 56TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd