Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F827SC

Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F827SC.

IHS

Datasheet7 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74F827SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 1.253
Stock
144,164
346,635
346,635
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-32 mA
-32 mA
Propagation Delay
6.5 ns
4.4 ns
4.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

onsemi74F827SCX
Buffer/Line Driver 10-CH Non-Inverting 3-ST Bipolar 24-Pin SOIC W T/R
onsemi74F541SJ
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II Rail
Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
onsemi74F541SJX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74F827SC provided by its distributors.

Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
10-Bit Buffers/Line Drivers | IC BUF NON-INVERT 5.5V 24SOIC
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5V 12ns 3mA 64mA
Non-inverting Tristate 10 10 1 10 4.5V 5.5V 64mA Buffer,Non-Inverting 3mA SOP-24 SMD mount 15.4mm*7.5mm*2.35mm
ADV SCHOTTKY 10-BIT BUFFER/LIN
IC BUFF DVR 10BIT N-INV 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd