Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F827SCX

Buffer/Line Driver 10-CH Non-Inverting 3-ST Bipolar 24-Pin SOIC W T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F827SCX.

IHS

Datasheet7 pages22 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

onsemi74F827SC
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
onsemi74F541SJ
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II Rail
Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
onsemi74F541SJX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74F827SCX provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST Bipolar 24-Pin SOIC W T/R
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5.5V 12ns 3mA 64mA
IC BUFFER NON-INVERT 5.5V 24SOP
IC BUFF DVR 10BIT N-INV 24SOIC
Non-inverting Tristate 10 10 1 10 4.5V 5.5V 64mA Buffer,Non-Inverting 3mA SOP-24 SMD mount,glue mount 15.4mm*7.5mm*2.35mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd