onsemi 74F541SJX

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
$ 0.925
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F541SJX.

DigiKey

Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

onsemi74F541SJ
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II Rail
onsemi74F245SJX
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
onsemi74F545SCX
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74F541SJX provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Tristate 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting 3mA SOP-20 SMD mount
Tape & Reel (TR) WITH DUAL OUTPUT ENABLE COMMERCIAL MATTE TIN logic receiver 3mA 64mA 6ns 5.3mm 5V
IC BUFFER NON-INVERT 5.5V 20SOP
The 74F540 and 74F541 are similar in function to the74F240 and 74F244 respectively, except that the inputs and outputs are on opposite sides of the package (seeConnection Diagrams). This pin out arrangement makes these devices especially useful as output ports for micro-processors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd