Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F541SJ

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F541SJ.

IHS

Datasheet7 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74F541SJX
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II T/R
onsemi74F245SJ
Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20SOP
onsemi74F245SJX
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of onsemi 74F541SJ provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOP-II Rail
Tube WITH DUAL OUTPUT ENABLE COMMERCIAL MATTE TIN logic buffer 3mA 64mA 6ns 5.3mm 5V
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Tristate 1 8 4.5V 5.5V 64mA Buffer,Non-Inverting 3mA SOP-20 SMD mount
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting 0C~70C TA 5.5V 9.5ns 3mA 64mA
IC BUFFER NON-INVERT 5.5V 20SOP
The 74F540 and 74F541 are similar in function to the74F240 and 74F244 respectively, except that the inputs and outputs are on opposite sides of the package (seeConnection Diagrams). This pin out arrangement makes these devices especially useful as output ports for micro-processors, allowing ease of layout and greater PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd