Texas Instruments SN74ABT657ADWR

Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
$ 1.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT657ADWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Arrow Electronics

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT657ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.554
Stock
253,883
335,419
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
onsemi74F652SCX
8 64mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVTH2952DWR
IC TXRX NON-INVERT 3.6V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ABT657ADWR provided by its distributors.

Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
ABT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
IC OCT TXRX PRTY GEN/CHKR SOIC-24 SMD
IC TRANSCVR TRI-ST 16BIT 24SOIC
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.