Texas Instruments CY74FCT245CTSOCT

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
$ 0.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245CTSOCT.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT245CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.47
$ 0.47
Stock
507,302
215,955
215,955
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-SOP
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP-II T/R
8 64mA 4.5V~5.5V 32mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT245CTSOCT provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
IC TRANSCEIVER 3-ST 8BIT 20SOIC
FCT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
IC TXRX NON-INVERT 5.25V 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.