Fairchild Semiconductor 74F164PC

Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 74F164PC.

IHS

Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.444
Stock
411
124,435
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
14
Logic Function
-
Shift Register
Direction
-
-
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
11 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairchild Semiconductor 74F164PC provided by its distributors.

Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES