onsemi 74F164APC

Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
$ 0.444
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F164APC.

IHS

Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

NXP Semiconductors74HCT166N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
onsemi74VHC595N
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
onsemi74F350PC
6ns Tristate 1 4 4.5V 5.5V Multiplexed,Register,Universal 74F PDIP-16 Through hole mounting 6.6mm(width)

Descriptions

Descriptions of onsemi 74F164APC provided by its distributors.

Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14
Shift Register Single 8-Bit Serial to Parallel 14-Pin PDIP W Rail
Shift Register 8-Bit Serial-In Parallel-Out DIP-14
8ns@ 5V Tristate 1 4.5V 5.5V Serial to Parallel,Shift Register F PDIP-14 Through hole mounting 3.56mm(height)
ADV SCHOTTKY 8 BIT SHIFT REGIS RoHS Compliant: No
74F FAST TTL, 74F164, DIP14, 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Frequency:120MHz; IC Generic Number:74F164; IC Temperature Range:Commercial; Input Current Max:5µA; Logic Function Number:164; Logic IC Base Number:74164; Logic IC Family:F; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; No. of Inputs:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F164APC.