Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC11SJX

8ns@ 5V, 50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC11SJX.

SHENGYU ELECTRONICS

Datasheet9 pages27 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC11SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.242
Stock
281,642
261,544
261,544
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74AC11IDRG4Q1
AND 74AC11 EAR99 Automotive AEC-Q100 74AC logic gate circuit 8ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Texas InstrumentsSN74AC11DRE4
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74AC11D
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
8ns@ 5V,50pF 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
onsemiMC74AC11D
AND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N Rail
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of onsemi 74AC11SJX provided by its distributors.

8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC -40C~85C 2.1V-3.85V 24mA 24mA 8ns @ 5V 50pF
AND Gate 3-Element 3-IN CMOS 14-Pin SOP W T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd