onsemi 1V5KE36A

1V5KE Series 5 W 37.8 V Uni-Directional Through Hole TVS Diode - DO-201AE
$ 0.194

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE36A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

SMCJ Series 34.2 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ28A
SMCJ Series 1500 W Uni-Directional 45.4 V TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE36A provided by its distributors.

1V5KE Series 5 W 37.8 V Uni-Directional Through Hole TVS Diode - DO-201AE
Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
1500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 1500W Peak Pulse Power capability at 1.0 ms. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V. UL certified, UL #E210467.
DIODE, TVS, 36V, 1500W, AXL, UNIDIRC; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Range:34.2V to 37.8V; Clamping Voltage Vc Max:49.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:30.1A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:36V; Breakdown Voltage Max:37.8V; Breakover Voltage Min:34.2V; Device Marking:1V5KE36A; Diode Type:TVS, Unidirectional; External Length / Height:9.52mm; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:30.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd