onsemi 1N963BTR

Tape & Reel (TR) ±5% Through Hole Single Zener Diode 5muA @ 9.1V 500mW 12V 11.5Ohm
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N963BTR.

IHS

Datasheet4 pages16 years ago
Datasheet6 pages21 years ago

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 1.886
Stock
102,085
62,054
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Zener Voltage
12 V
12 V
Tolerance
5 %
-
Power Dissipation
500 mW
500 mW
Impedance
11.5 Ω
-
Max Reverse Leakage Current
5 µA
1 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemi1N963B
Bulk ±5% Through Hole Single Zener Diode 5muA @ 9.1V 500mW 12V 11.5Ohm
onsemi1N962B
Bulk ±5% Through Hole Single Zener Diode 5muA @ 8.4V 500mW 11V 9.5Ohm
onsemi1N964BTR
ZENER DIODE SINGLE 1 RoHS Compliant Zener Diode 9.5mA 0.4W 13V 13Ohm
Diode Zener Single 12V 5% 500mW 2-Pin DO-35 Ammo
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.1V @ 200mA 3muA @ 7V 500mW 9.1V
1N5243B Series 500 mW 13 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N963BTR provided by its distributors.

Tape & Reel (TR) ±5% Through Hole Single Zener Diode 5muA @ 9.1V 500mW 12V 11.5Ohm
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 12V 5% 500mW 2-Pin Axial DO-35 T/R
DIODE ZENER 12V 500MW DO35
Zener Diodes 12V, 0.5W Zener
ZENER ARRAY DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N963 BTR