onsemi 1N962B

Bulk ±5% Through Hole Single Zener Diode 5muA @ 8.4V 500mW 11V 9.5Ohm
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N962B.

IHS

Datasheet3 pages10 years ago
Datasheet5 pages18 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet18 pages27 years ago

Newark

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1972-10-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemi1N963BTR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 5muA @ 9.1V 500mW 12V 11.5Ohm
onsemi1N963B
Bulk ±5% Through Hole Single Zener Diode 5muA @ 9.1V 500mW 12V 11.5Ohm
onsemi1N964BTR
ZENER DIODE SINGLE 1 RoHS Compliant Zener Diode 9.5mA 0.4W 13V 13Ohm
Zener Diode Single 11V 5% 22Ohm 500mW Automotive 2-Pin DO-35 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
±5% 2μA 11V 22Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm

Descriptions

Descriptions of onsemi 1N962B provided by its distributors.

Bulk ±5% Through Hole Single Zener Diode 5muA @ 8.4V 500mW 11V 9.5Ohm
Diode Zener Single 11V 5% 500mW 2-Pin Axial DO-35
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
±5% 5μA 11V 9.5Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
Zener Diode; Zener Voltage Typ, Vz:11V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:11.5mA; Zener Voltage Max, Vz:11.55V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N962B#
  • 1N962B##
  • 1N962B.