Fairchild Semiconductor 100136DC

Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor 100136DC.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 23.906
$ 23.906
Stock
67
35,636
35,636
Authorized Distributors
0
2
2
Case/Package
DIP
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Direction
Bidirectional
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1977-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor 100136DC provided by its distributors.

Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP24

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES