Texas Instruments 100136J-MIL

Binary Counter, 100K Series
$ 23.906

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 100136J-MIL.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.906
$ 330.48
$ 330.48
Stock
34,624
27,727
27,727
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments 100136J-MIL provided by its distributors.

BINARY COUNTER, 100K SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.