Fair-Rite 2843006802

Ferrite Core Multi-Aperture Core 13.3mm 27mm 7.5mm Suppression Component
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2843006802.

IHS

Datasheet8 pages22 years ago

Electro Sonic

Inventory History

3 month trend:
-64.24%

Supply Chain

Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.25A 0.38Ohm DCR 0402 T/R
Wurth Elektronik742792641
FERRITE BEAD, SMT, EMI SUPPRESSED, 300 OHM, 2000MA, 0603, WE-CBF SERIES
Wurth Elektronik74279272
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.7A 0.8Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
Wurth Elektronik742792640
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK32164M301-T
Ferrite Beads Multi-Layer Array 300Ohm 25% 100MHz 0.15A 0.45Ohm DCR 1206 T/R

Descriptions

Descriptions of Fair-Rite 2843006802 provided by its distributors.

Ferrite Core Multi-Aperture Core 13.3mm 27mm 7.5mm Suppression Component
Suppressor Assemblies DUAL APERTURE CORE Z=225 OHMS@100MHZ
Multi-Aperture cores (2843006802)
Ferrite Core Multi-Aperture Core 43-Material
XFMR CORE, MULTI-APERTURE, 13.3X7.5X27MM;
Data Line Filter, 1 Function(s)
FERRITE CORE 411 OHM SOLID 3.8MM
Core Transformer, 43 Double Aperture; Core Type:Multi-Aperture; Core Size:13.3Mm X 7.5Mm X 27Mm; Core Material Grade:43; For Use With:Baluns, Broadband Transformers, Airbags; Effective Magnetic Path Length:-; Inductance Factor Al:- Rohs Compliant: Yes |Fair-Rite 2843006802

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod